
TPLCE-3R8/850MR18X40 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/850MR18X40-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/850MR18X40 |
Description | CAP LITHIUM HYBRID 850F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 850 F (EDLC) Supercapacitor 3.8 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 850 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,87000 Kč | 586,87 Kč |
| 10 | 456,51100 Kč | 4 565,11 Kč |
| 50 | 395,55900 Kč | 19 777,95 Kč |
| 100 | 374,73630 Kč | 37 473,63 Kč |
| 500 | 335,99336 Kč | 167 996,68 Kč |
| Unit Price without VAT: | 586,87000 Kč |
|---|---|
| Unit Price with VAT: | 710,11270 Kč |


