200 F (EDLC) Supercapacitor 3.8 V Radial, Can 65mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLCE-3R8/200MR12X25

DigiKey Part Number
2085-TPLCE-3R8/200MR12X25-ND
Manufacturer
Manufacturer Product Number
TPLCE-3R8/200MR12X25
Description
CAP LITHIUM HYBRID 200F 3.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 F (EDLC) Supercapacitor 3.8 V Radial, Can 65mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Tray
Part Status
Active
Capacitance
200 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
65mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10132,26600 Kč1 322,66 Kč
50114,53560 Kč5 726,78 Kč
100109,04890 Kč10 904,89 Kč
50099,76192 Kč49 880,96 Kč
1 00096,88456 Kč96 884,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč