MFG_TPL-50_18X40F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL-50/18X40F

DigiKey Part Number
2085-TPL-50/18X40F-ND
Manufacturer
Manufacturer Product Number
TPL-50/18X40F
Description
CAP 50F -10% +20% 2.7V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
-10%, +20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,72000 Kč134,72 Kč
1099,14600 Kč991,46 Kč
5084,97460 Kč4 248,73 Kč
10080,59200 Kč8 059,20 Kč
50073,17274 Kč36 586,37 Kč
1 00070,87346 Kč70 873,46 Kč
2 50068,44500 Kč171 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:134,72000 Kč
Unit Price with VAT:163,01120 Kč