
SCAP,PBL-25/16.2 | |
|---|---|
DigiKey Part Number | 2085-SCAPPBL-25/16.2-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBL-25/16.2 |
Description | CAP 25F 16.2V CHASSIS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | - | |
Voltage - Rated | 16.2 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 3.740" L x 2.047" W (95.00mm x 52.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 474,75000 Kč | 3 474,75 Kč |
| 10 | 3 070,79000 Kč | 30 707,90 Kč |
| 50 | 2 908,91180 Kč | 145 445,59 Kč |
| Unit Price without VAT: | 3 474,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 204,44750 Kč |



