
KEMVENT80 | |
|---|---|
DigiKey Part Number | 4535-KEMVENT80-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | KEMVENT80 |
Description | EMI FAN VENT 80MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 3.327" (84.50mm) X 3.327" (84.50mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KEMVENT80 Models |
Category | Length - Overall 3.327" (84.50mm) |
Manufacturer TE Kemtron | Width - Overall 3.327" (84.50mm) |
Packaging Bag | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
Height - Overall 0.407" (10.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 10 | 587,10400 Kč | 5 871,04 Kč |
| 25 | 552,89400 Kč | 13 822,35 Kč |
| 100 | 515,29510 Kč | 51 529,51 Kč |
| 250 | 497,37544 Kč | 124 343,86 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |


