
KEMVENT60 | |
|---|---|
DigiKey Part Number | 4535-KEMVENT60-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | KEMVENT60 |
Description | EMI FAN VENT 60MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 2.539" (64.50mm) X 2.539" (64.50mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KEMVENT60 Models |
Category | Length - Overall 2.539" (64.50mm) |
Manufacturer TE Kemtron | Width - Overall 2.539" (64.50mm) |
Packaging Bag | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
Height - Overall 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,31000 Kč | 709,31 Kč |
| 10 | 574,86200 Kč | 5 748,62 Kč |
| 25 | 541,25280 Kč | 13 531,32 Kč |
| 100 | 504,31530 Kč | 50 431,53 Kč |
| 250 | 486,71264 Kč | 121 678,16 Kč |
| Unit Price without VAT: | 709,31000 Kč |
|---|---|
| Unit Price with VAT: | 858,26510 Kč |




