12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
ASA021N00620235000
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ASA021N00620235000

DigiKey Part Number
2452-ASA021N00620235000-ND
Manufacturer
Manufacturer Product Number
ASA021N00620235000
Description
CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
ASA021N00620235000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1495,13000 Kč495,13 Kč
10420,75800 Kč4 207,58 Kč
40381,55475 Kč15 262,19 Kč
80363,35200 Kč29 068,16 Kč
120353,10933 Kč42 373,12 Kč
280332,64057 Kč93 139,36 Kč
520318,44356 Kč165 590,65 Kč
Manufacturers Standard Package
Unit Price without VAT:495,13000 Kč
Unit Price with VAT:599,10730 Kč