
61-0141-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0141-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0141-011-P00 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 25 | 20,53840 Kč | 513,46 Kč |
| 50 | 19,55940 Kč | 977,97 Kč |
| 100 | 18,62200 Kč | 1 862,20 Kč |
| 300 | 17,23197 Kč | 5 169,59 Kč |
| 500 | 16,62192 Kč | 8 310,96 Kč |
| 1 000 | 15,82830 Kč | 15 828,30 Kč |
| 2 500 | 14,83754 Kč | 37 093,85 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





