
60-0159-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0159-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0159-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 53,00400 Kč | 530,04 Kč |
| 25 | 49,66960 Kč | 1 241,74 Kč |
| 50 | 47,29520 Kč | 2 364,76 Kč |
| 100 | 45,03650 Kč | 4 503,65 Kč |
| 300 | 41,67550 Kč | 12 502,65 Kč |
| 500 | 40,20044 Kč | 20 100,22 Kč |
| 1 000 | 38,28237 Kč | 38 282,37 Kč |
| 2 500 | 35,88739 Kč | 89 718,48 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |





