Socket Contact Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60.227.11

DigiKey Part Number
2452-60.227.11-ND
Manufacturer
Manufacturer Product Number
60.227.11
Description
CONTACT SKT SZ 3.6MM CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Size 3.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
3.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
6 ~ 16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10141,04400 Kč1 410,44 Kč
25132,21200 Kč3 305,30 Kč
50125,89560 Kč6 294,78 Kč
100119,88600 Kč11 988,60 Kč
300110,94713 Kč33 284,14 Kč
500107,02218 Kč53 511,09 Kč
1 000101,91904 Kč101 919,04 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč