Parametric Equivalent
Parametric Equivalent

ZH150-50/30-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZH150-50/30-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-50/30-0-SP |
Description | ZH150-50/30-0-SP |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.181" (30.00mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 98.4' (30.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.969" (50.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-50/30-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-50/30-0-SP-ND | 62,86800 Kč | Parametric Equivalent |
| ZH150-50/30-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-50/30-0-SP-DS-ND | 3 150,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2 518,39867 Kč | 151 103,92 Kč |
| Unit Price without VAT: | 2 518,39867 Kč |
|---|---|
| Unit Price with VAT: | 3 047,26239 Kč |



