ZH150-50/30-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 518,39867 Kč
Datasheet
New at DigiKey
Image for ZH150-50/30-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-50/30-0-SP

DigiKey Part Number
844-ZH150-50/30-0-SP-ND
Manufacturer
Manufacturer Product Number
ZH150-50/30-0-SP
Description
HEAT SHRINK 0.969" METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 2 to 1 Black 98.4' (30.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.181" (30.00mm)
Mfr
Recovered Wall Thickness
0.059" (1.50mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
98.4' (30.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.969" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZH150-50/30-0-SPTE Connectivity01111-ZH150-50/30-0-SP-ND2 518,39867 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1562,86800 Kč943,02 Kč
3057,82133 Kč1 734,64 Kč
4555,06133 Kč2 477,76 Kč
7551,76987 Kč3 882,74 Kč
10549,70924 Kč5 219,47 Kč
15047,61367 Kč7 142,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,86800 Kč
Unit Price with VAT:76,07028 Kč