RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount
Y4506

Y4506

DigiKey Part Number
994-1209-ND
Manufacturer
Manufacturer Product Number
Y4506
Description
RF ANT 465MHZ YAGI N FEM BRKT MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
465MHz
Frequency Range
450MHz ~ 480MHz
Antenna Type
Yagi, 6-Element
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
10.2dBd
Power - Max
300 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
40.313" (102.40cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 473,76000 Kč5 473,76 Kč
104 695,69900 Kč46 956,99 Kč
254 501,52600 Kč112 538,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5 473,76000 Kč
Unit Price with VAT:6 623,24960 Kč