Image for B3803W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3803W

DigiKey Part Number
B3803W-ND
Manufacturer
Manufacturer Product Number
B3803W
Description
RF ANT 450MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
380MHz ~ 520MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
9.250" (234.95mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 394,83400 Kč13 948,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 394,83400 Kč
Unit Price with VAT:1 687,74914 Kč