Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VERSAFIT-3/16-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-3/16-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-0-SP-SM |
Description | VERSAFIT-3/16-0-SP-SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 492.1' (150.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.205" (5.21mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-3/16-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-VERSAFIT-3/16-0-SP-ND | 2 702,66000 Kč | Parametric Equivalent |
| VERSAFIT-3/16-0-SP | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-3/16-0-SP-492-ND | 2 117,87500 Kč | Parametric Equivalent |
| VERSAFIT-3/16-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | 484-VERSAFIT-3/16-0-SP-SM-DS-ND | 40,25000 Kč | Parametric Equivalent |
| VERSAFIT-3/16-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | VER316B-150-ND | 2 501,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,27048 Kč | 14 452,86 Kč |
| Unit Price without VAT: | 19,27048 Kč |
|---|---|
| Unit Price with VAT: | 23,31728 Kč |


