VERSAFIT-3/16-0-SP-SM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2 702,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2 117,87500 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 19,27048 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-0-SP-SM

DigiKey Part Number
484-VERSAFIT-3/16-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-0-SP-SM
Description
HEATSHRINK 0.205" BLACK METER
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.205" (5.21mm)
Spool Size
492.1' (150.0m)
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-3/16-0-SPTE Connectivity Raychem Cable Protection0484-VERSAFIT-3/16-0-SP-ND2 702,66000 KčParametric Equivalent
VERSAFIT-3/16-0-SPTE Connectivity Raychem Cable Protection0VERSAFIT-3/16-0-SP-492-ND2 117,87500 KčParametric Equivalent
VERSAFIT-3/16-0-SP-SMTE Connectivity01111-VERSAFIT-3/16-0-SP-SM-ND19,27048 KčParametric Equivalent
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
140,25000 Kč40,25 Kč
533,07600 Kč165,38 Kč
1030,42800 Kč304,28 Kč
2027,98800 Kč559,76 Kč
5025,05580 Kč1 252,79 Kč
10023,04530 Kč2 304,53 Kč
25021,80736 Kč5 451,84 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč
Alternate Length
HEATSHRINK 0.205" X 50' BLACK
In-Stock: 0
Unit Price: 737,66000 Kč
HEATSHRINK 0.205" X 150M BLACK
In-Stock: 0
Unit Price: 2 501,41000 Kč
HEATSHRINK 0.205" BLACK
In-Stock: 0
Unit Price: 9,43203 Kč
HEATSHRINK 0.205" X 4' BLACK
In-Stock: 0
Unit Price: 43,14580 Kč
HEATSHRINK 0.205" X 492.1' BLACK
In-Stock: 0
Unit Price: 2 117,87500 Kč