V23092-A1024-A302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 215,04052 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 219,43000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 126
Unit Price: 259,33000 Kč
Datasheet
New Product
Image for V23092-A1024-A302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23092-A1024-A302

DigiKey Part Number
1111-V23092-A1024-A302-ND
Manufacturer
Manufacturer Product Number
V23092-A1024-A302
Description
GENERAL PURPOSE RELAYS SPST-NO 1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23092-A1024-A302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
6 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
7 mA
Coil Resistance
3.4 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23092A1024A202TE Connectivity01111-V23092A1024A202-ND215,04052 KčParametric Equivalent
V23092-A1024-A302TE Connectivity Potter & Brumfield Relays0PB1020-ND219,43000 KčParametric Equivalent
V23092A1024A202TE Connectivity Potter & Brumfield Relays126V23092A1024A202-ND259,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20206,21100 Kč4 124,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,21100 Kč
Unit Price with VAT:249,51531 Kč