



V23092A1024A202 | |
|---|---|
DigiKey Part Number | V23092A1024A202-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1024A202 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092A1024A202 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 3.4 kOhms |
Coil Current 7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 20 | 223,12450 Kč | 4 462,49 Kč |
| 40 | 215,47100 Kč | 8 618,84 Kč |
| 60 | 211,11383 Kč | 12 666,83 Kč |
| 100 | 205,74890 Kč | 20 574,89 Kč |
| 260 | 196,06719 Kč | 50 977,47 Kč |
| 500 | 189,70098 Kč | 94 850,49 Kč |
| 1 000 | 183,17332 Kč | 183 173,32 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |


