
TRAB9023 | |
|---|---|
DigiKey Part Number | TRAB9023-ND |
Manufacturer | |
Manufacturer Product Number | TRAB9023 |
Description | RF ANT 915MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 883,59600 Kč | 17 671,92 Kč |
| Unit Price without VAT: | 883,59600 Kč |
|---|---|
| Unit Price with VAT: | 1 069,15116 Kč |


