RF ANTENNA GSM, LTE, WiMax™ Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA6927M3NBN-001

DigiKey Part Number
994-1102-ND
Manufacturer
Manufacturer Product Number
TRA6927M3NBN-001
Description
RF ANT 700/850MHZ DOME NMO 3.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, WiMax™ Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.3GHz, 2.5GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.1GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.5, 2
Return Loss
-
Gain
0dBi, 1.7dBi, 2.9dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.300" (83.82mm)
Applications
GSM, LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 187,44000 Kč1 187,44 Kč
10977,18400 Kč9 771,84 Kč
25924,68480 Kč23 117,12 Kč
100867,01160 Kč86 701,16 Kč
250839,51936 Kč209 879,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,44000 Kč
Unit Price with VAT:1 436,80240 Kč