


TRA6927M3NB-001 | |
|---|---|
DigiKey Part Number | 994-1265-ND |
Manufacturer | |
Manufacturer Product Number | TRA6927M3NB-001 |
Description | RF ANT 829MHZ/2.2GHZ DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | TRA6927M3NB-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,65000 Kč | 1 023,65 Kč |
| 10 | 838,82800 Kč | 8 388,28 Kč |
| 25 | 792,64920 Kč | 19 816,23 Kč |
| 100 | 741,89920 Kč | 74 189,92 Kč |
| 250 | 717,71500 Kč | 179 428,75 Kč |
| Unit Price without VAT: | 1 023,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,61650 Kč |







