Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/4-BK-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/4-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-BK-SP |
Description | HEAT SHRINK TUBING 1=25M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 246.1' (75.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DUNBAR-DR150-1/4IN-BLACK-250FT | Dunbar | 0 | 4836-DUNBAR-DR150-1/4IN-BLACK-250FT-DS-ND | 0,00000 Kč | Parametric Equivalent |
| DUNBAR-DR150-1/4IN-BLACK-250FT | Dunbar | 0 | 4836-DUNBAR-DR150-1/4IN-BLACK-250FT-ND | 6 790,75400 Kč | Parametric Equivalent |
| F2211/4 BK003 | Alpha Wire | 0 | F2211/4BK003-ND | 4 800,35000 Kč | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 354 | 216-F221B1/4BK203-ND | 3 425,19000 Kč | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 826 | 216-F221B1/4BK203-DS-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 30,87267 Kč | 2 315,45 Kč |
| Unit Price without VAT: | 30,87267 Kč |
|---|---|
| Unit Price with VAT: | 37,35593 Kč |





