RNF-100-1-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 91,97617 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-0-SP

DigiKey Part Number
1111-RNF-100-1-0-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-0-SP
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Spool
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
3.28' (1.00m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-1-0-SPTE Connectivity Raychem Cable Protection017-RNF-100-1-0-SP-ND91,97617 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6097,68367 Kč5 861,02 Kč
Manufacturers Standard Package
Unit Price without VAT:97,68367 Kč
Unit Price with VAT:118,19724 Kč