RNF-100-1-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 6 413,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 97,68367 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-0-SP

DigiKey Part Number
17-RNF-100-1-0-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-0-SP
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
3.28' (1.00m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT100-CPanduit Corp0298-13620-ND6 413,90000 KčSimilar
RNF-100-1-0-SPTE Connectivity01111-RNF-100-1-0-SP-ND97,68367 KčParametric Equivalent
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Meter)Ext Price
6091,97617 Kč5 518,57 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97617 Kč
Unit Price with VAT:111,29117 Kč