


PC906N | |
|---|---|
DigiKey Part Number | PC906N-ND |
Manufacturer | |
Manufacturer Product Number | PC906N |
Description | RF ANT 918MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | Gain 8.5dBd |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Features Cable - 483mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 918MHz | Height (Max) 24.750" (628.65mm) |
Frequency Range 896MHz ~ 940MHz | Applications GSM |
Antenna Type Yagi, 6-Element | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMB.242.08F21 | Taoglas Limited | 106 | 931-1168-ND | 1 587,24000 Kč | Similar |
| OMB.8912.03F21 | Taoglas Limited | 29 | 931-1254-ND | 2 577,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,22000 Kč | 1 633,22 Kč |
| 10 | 1 356,63900 Kč | 13 566,39 Kč |
| 25 | 1 287,56360 Kč | 32 189,09 Kč |
| 100 | 1 211,64340 Kč | 121 164,34 Kč |
| Unit Price without VAT: | 1 633,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,19620 Kč |



