RF ANTENNA CDMA, GSM Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMB.8912.03F21

DigiKey Part Number
931-1254-ND
Manufacturer
Manufacturer Product Number
OMB.8912.03F21
Description
RF ANT 892MHZ/1.9GHZ WHIP STR N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
OMB.8912.03F21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
VSWR
2
Packaging
Tube
Gain
2.13dBi, 4.89dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
Cellular
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
892MHz, 1.9GHz
Height (Max)
20.748" (527.00mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
CDMA, GSM
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 577,71000 Kč2 577,71 Kč
102 168,46300 Kč21 684,63 Kč
302 048,89400 Kč61 466,82 Kč
1001 953,99200 Kč195 399,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 577,71000 Kč
Unit Price with VAT:3 119,02910 Kč