
| PC904N | |
|---|---|
| DigiKey Part Number | 994-1250-ND | 
| Manufacturer | |
| Manufacturer Product Number | PC904N | 
| Description | RF ANT 938MHZ YAGI CAB BRKT 13" | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA GSM Yagi, 4-Element N Type Female Bracket Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| RF Family/Standard | Cellular | |
| Frequency Group | UHF (300MHz ~ 1GHz) | |
| Frequency (Center/Band) | 938MHz | |
| Frequency Range | 896MHz ~ 980MHz | |
| Antenna Type | Yagi, 4-Element | |
| Number of Bands | 1 | |
| VSWR | - | |
| Return Loss | - | |
| Gain | 6dBd | |
| Power - Max | 200 W | |
| Features | Cable - 483mm | |
| Termination | N Type Female | |
| Ingress Protection | - | |
| Mounting Type | Bracket Mount | |
| Height (Max) | 13.000" (330.20mm) | |
| Applications | GSM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 170,55000 Kč | 1 170,55 Kč | 
| 10 | 964,29600 Kč | 9 642,96 Kč | 
| 25 | 912,79240 Kč | 22 819,81 Kč | 
| 100 | 856,18770 Kč | 85 618,77 Kč | 
| 250 | 829,21648 Kč | 207 304,12 Kč | 
| Unit Price without VAT: | 1 170,55000 Kč | 
|---|---|
| Unit Price with VAT: | 1 416,36550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic