



NC6-P107-03 | |
|---|---|
DigiKey Part Number | 1437664-5-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P107-03 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P107-03 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 60,71000 Kč | 607,10 Kč |
| 25 | 53,11480 Kč | 1 327,87 Kč |
| 50 | 48,35980 Kč | 2 417,99 Kč |
| 100 | 44,41800 Kč | 4 441,80 Kč |
| 300 | 39,63657 Kč | 11 890,97 Kč |
| 600 | 37,39183 Kč | 22 435,10 Kč |
| 1 200 | 35,62502 Kč | 42 750,02 Kč |
| 5 100 | 33,09527 Kč | 168 785,88 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |







