
LPS69273NT-61SMAM | |
|---|---|
DigiKey Part Number | LPS69273NT-61SMAM-ND |
Manufacturer | |
Manufacturer Product Number | LPS69273NT-61SMAM |
Description | RF ANT 700MHZ/850MHZ PUCK PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi, WLAN Puck SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Puck | |
Number of Bands | 8 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi, 1.1dBi, 2.3dBi, 5.9dBi, 4.8dBi, 4.9dBi, 3.8dBi, 4dBi | |
Power - Max | 10 W | |
Features | Cable - 610mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.220" (31.00mm) | |
Applications | LTE, Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,87000 Kč | 1 322,87 Kč |
| 10 | 1 092,23200 Kč | 10 922,32 Kč |
| 25 | 1 034,60520 Kč | 25 865,13 Kč |
| 100 | 971,28770 Kč | 97 128,77 Kč |
| Unit Price without VAT: | 1 322,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,67270 Kč |



