
ANT-GSMGPSPUKS | |
|---|---|
DigiKey Part Number | ANT-GSMGPSPUKS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMGPSPUKS |
Description | RF ANT 850MHZ/900MHZ PUCK PNL MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM Puck SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.6GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.57GHz ~ 1.58GHz, 1.71GHz ~ 2.17GHz, 2.6GHz ~ 2.7GHz | |
Antenna Type | Puck | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dB, 30dB | |
Features | Cable - 3m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.917" (23.30mm) | |
Applications | GPS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,25000 Kč | 1 158,25 Kč |
| 10 | 952,57400 Kč | 9 525,74 Kč |
| 25 | 901,19200 Kč | 22 529,80 Kč |
| 100 | 844,73270 Kč | 84 473,27 Kč |
| 250 | 817,82424 Kč | 204 456,06 Kč |
| Unit Price without VAT: | 1 158,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,48250 Kč |




