Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEV200A5ANA | |
|---|---|
DigiKey Part Number | 1111-LEV200A5ANA-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A5ANA |
Description | INDUSTRIAL RELAYS 500A 24VDC 1 F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 600 mA |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV200H5ANA | TE Connectivity | 0 | 1111-LEV200H5ANA-ND | 250,62000 Kč | Parametric Equivalent |
| LEV200H5ANF | TE Connectivity | 0 | 1111-LEV200H5ANF-ND | 260,35000 Kč | Parametric Equivalent |
| 7-1618387-2 | TE Connectivity Aerospace, Defense and Marine | 67 | A115771-ND | 123,07000 Kč | Parametric Equivalent |
| LEV200A5ANA | TE Connectivity Aerospace, Defense and Marine | 0 | A101166-ND | 110,93000 Kč | Parametric Equivalent |
| LEV200H5ANA | TE Connectivity Aerospace, Defense and Marine | 0 | A101169-ND | 140,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 268,13000 Kč | 3 268,13 Kč |
| Unit Price without VAT: | 3 268,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 954,43730 Kč |





