Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEV200A4NAF01 | |
|---|---|
DigiKey Part Number | 1111-LEV200A4NAF01-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A4NAF01 |
Description | CONTACTORS-ELECTROMECHANICAL CON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.1 A |
Contact Rating (Current) 500 A | Coil Resistance 11Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEV200A4NAA | TE Connectivity | 0 | 1111-LEV200A4NAA-ND | 4 032,67000 Kč | Parametric Equivalent |
| LEV200A4NAF | TE Connectivity | 0 | 1111-LEV200A4NAF-ND | 4 032,67000 Kč | Parametric Equivalent |
| LEV200A4NAA | TE Connectivity Aerospace, Defense and Marine | 27 | A101170-ND | 2 947,70000 Kč | Parametric Equivalent |
| LEV200A4NAF | TE Connectivity Aerospace, Defense and Marine | 66 | A101171-ND | 2 740,66000 Kč | Parametric Equivalent |
| LEV200A4NAF01 | TE Connectivity Aerospace, Defense and Marine | 0 | A104327-ND | 4 396,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 773,40000 Kč | 5 773,40 Kč |
| Unit Price without VAT: | 5 773,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 985,81400 Kč |




