LEV200A4NAF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4 032,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 5 773,40000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 27
Unit Price: 2 947,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 66
Unit Price: 2 740,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 4 396,35000 Kč
Datasheet
New Product
Image for LEV200A4NAF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEV200A4NAF

DigiKey Part Number
1111-LEV200A4NAF-ND
Manufacturer
Manufacturer Product Number
LEV200A4NAF
Description
INDUSTRIAL RELAYS LEV200A4NAF
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Stud
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
1.1 A
Contact Rating (Current)
500 A
Coil Resistance
11Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEV200A4NAATE Connectivity01111-LEV200A4NAA-ND4 032,67000 KčParametric Equivalent
LEV200A4NAF01TE Connectivity01111-LEV200A4NAF01-ND5 773,40000 KčParametric Equivalent
LEV200A4NAATE Connectivity Aerospace, Defense and Marine27A101170-ND2 947,70000 KčParametric Equivalent
LEV200A4NAFTE Connectivity Aerospace, Defense and Marine66A101171-ND2 740,66000 KčParametric Equivalent
LEV200A4NAF01TE Connectivity Aerospace, Defense and Marine0A104327-ND4 396,35000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 032,67000 Kč4 032,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 032,67000 Kč
Unit Price with VAT:4 879,53070 Kč