
L000410-04 | |
|---|---|
DigiKey Part Number | 994-L000410-04-ND |
Manufacturer | |
Manufacturer Product Number | L000410-04 |
Description | MONOPOLE WHIP,UHF,740-960MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000410-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 740MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 4.28dBi | |
Power - Max | 35 W | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.520" (64.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,96000 Kč | 355,96 Kč |
| 10 | 282,51200 Kč | 2 825,12 Kč |
| 25 | 264,18600 Kč | 6 604,65 Kč |
| 100 | 244,03050 Kč | 24 403,05 Kč |
| 250 | 234,42460 Kč | 58 606,15 Kč |
| 500 | 228,63374 Kč | 114 316,87 Kč |
| Unit Price without VAT: | 355,96000 Kč |
|---|---|
| Unit Price with VAT: | 430,71160 Kč |





