Parametric Equivalent

KCS01X024EACA | |
|---|---|
DigiKey Part Number | 1111-KCS01X024EACA-ND |
Manufacturer | |
Manufacturer Product Number | KCS01X024EACA |
Description | RELAY CONTACTOR SPST 100A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 105°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 12 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 210Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 691,60000 Kč | 15 691,60 Kč |
| Unit Price without VAT: | 15 691,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 986,83600 Kč |


