Parametric Equivalent




KCS01X024EACA | |
|---|---|
DigiKey Part Number | A124439-ND |
Manufacturer | |
Manufacturer Product Number | KCS01X024EACA |
Description | RELAY CONTACTOR SPST 100A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 105°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 12 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 210Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11 763,99000 Kč | 70 583,94 Kč |
| Unit Price without VAT: | 11 763,99000 Kč |
|---|---|
| Unit Price with VAT: | 14 234,42790 Kč |


