JMAPT-26XL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3 214,48600 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 7 001,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3 214,48600 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3 680,06733 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 369,93933 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 4 250,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 210,54340 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 369,93933 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 713,21467 Kč
Datasheet
New Product
Image for JMAPT-26XL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMAPT-26XL

DigiKey Part Number
1111-JMAPT-26XL-ND
Manufacturer
Manufacturer Product Number
JMAPT-26XL
Description
LOW SIGNAL RELAYS-PCB JMAPT-26XL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
14.2 VDC
Part Status
Active
Must Release Voltage
1.37 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
26.5VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
19.8 mA
Qualification
MIL-R-28776/1
Coil Type
Non Latching
Coil Resistance
1.56 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMACT-26XMTE Connectivity01111-JMACT-26XM-ND3 214,48600 KčParametric Equivalent
JMACT-26XPTE Connectivity01111-JMACT-26XP-ND7 001,36000 KčParametric Equivalent
JMAWT-26XMTE Connectivity01111-JMAWT-26XM-ND3 214,48600 KčParametric Equivalent
JMAWT-26XPTE Connectivity01111-JMAWT-26XP-ND3 680,06733 KčParametric Equivalent
JMACT-26XMTE Connectivity Aerospace, Defense and Marine01122-1066-ND2 369,93933 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 632,22520 Kč131 611,26 Kč
Unit Price without VAT:2 632,22520 Kč
Unit Price with VAT:3 184,99249 Kč