Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACT-26XP | |
|---|---|
DigiKey Part Number | 1111-JMACT-26XP-ND |
Manufacturer | |
Manufacturer Product Number | JMACT-26XP |
Description | LOW SIGNAL RELAYS-PCB JMACT-26XP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 19.8 mA | Qualification MIL-R-28776/1 |
Coil Type Non Latching | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACT-26XM | TE Connectivity | 0 | 1111-JMACT-26XM-ND | 3 214,48600 Kč | Parametric Equivalent |
| JMAPT-26XL | TE Connectivity | 0 | 1111-JMAPT-26XL-ND | 2 632,22520 Kč | Parametric Equivalent |
| JMAWT-26XM | TE Connectivity | 0 | 1111-JMAWT-26XM-ND | 3 214,48600 Kč | Parametric Equivalent |
| JMAWT-26XP | TE Connectivity | 0 | 1111-JMAWT-26XP-ND | 3 680,06733 Kč | Parametric Equivalent |
| JMACT-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1066-ND | 2 369,93933 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 001,36000 Kč | 7 001,36 Kč |
| Unit Price without VAT: | 7 001,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 471,64560 Kč |



