Parametric Equivalent

HSC1002R7J | |
|---|---|
DigiKey Part Number | 1111-HSC1002R7J-ND |
Manufacturer | |
Manufacturer Product Number | HSC1002R7J |
Description | HSC100 2R7 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 2.7 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC1002R7J | TE Connectivity Passive Product | 0 | A138899-ND | 390,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 367,40200 Kč | 3 674,02 Kč |
| Unit Price without VAT: | 367,40200 Kč |
|---|---|
| Unit Price with VAT: | 444,55642 Kč |


