Parametric Equivalent

HSC1002R7J | |
|---|---|
DigiKey Part Number | A138899-ND |
Manufacturer | |
Manufacturer Product Number | HSC1002R7J |
Description | RES CHAS MNT 2.7 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 2.7 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC1002R7J | TE Connectivity | 0 | 1111-HSC1002R7J-ND | 367,40200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,56000 Kč | 390,56 Kč |
| 10 | 275,45200 Kč | 2 754,52 Kč |
| 30 | 238,86633 Kč | 7 165,99 Kč |
| 50 | 224,81720 Kč | 11 240,86 Kč |
| 100 | 208,26030 Kč | 20 826,03 Kč |
| 250 | 190,13688 Kč | 47 534,22 Kč |
| 500 | 178,80468 Kč | 89 402,34 Kč |
| 1 000 | 169,18278 Kč | 169 182,78 Kč |
| Unit Price without VAT: | 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 472,57760 Kč |




