HFW1201G01P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 846,49000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 665,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 029,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 295
Unit Price: 1 696,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 687,26804 Kč
Datasheet
New Product
Image for HFW1201G01P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW1201G01P

DigiKey Part Number
1111-HFW1201G01P-ND
Manufacturer
Manufacturer Product Number
HFW1201G01P
Description
INDUSTRIAL RELAYS M39016/6-116P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity AMP Connectors
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
6.4 VDC
Packaging
Bulk
Must Release Voltage
0.7 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Grade
Military
Switching Voltage
28VDC - Nom
Qualification
MIL-R-39016/6
Coil Current
75 mA
Coil Resistance
160 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW1201G01TE Connectivity01111-HFW1201G01-ND2 846,49000 KčParametric Equivalent
HFW1201G01MTE Connectivity01111-HFW1201G01M-ND2 665,70000 KčParametric Equivalent
HFW1201G01TE Connectivity Aerospace, Defense and Marine0A132188-ND2 029,88000 KčParametric Equivalent
HFW1201G01MTE Connectivity Aerospace, Defense and Marine2951122-1128-ND1 696,64000 KčParametric Equivalent
HFW1201G01PTE Connectivity Aerospace, Defense and Marine01122-1038-ND1 687,26804 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
282 288,57964 Kč64 080,23 Kč
Unit Price without VAT:2 288,57964 Kč
Unit Price with VAT:2 769,18136 Kč