Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFW1201G01M | |
|---|---|
DigiKey Part Number | 1111-HFW1201G01M-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201G01M |
Description | HFW1201G01M = M39016/6-116M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 6.4 VDC |
Packaging Bulk | Must Release Voltage 0.7 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/6 |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW1201G01 | TE Connectivity | 0 | 1111-HFW1201G01-ND | 2 846,49000 Kč | Parametric Equivalent |
| HFW1201G01P | TE Connectivity | 0 | 1111-HFW1201G01P-ND | 2 288,57964 Kč | Parametric Equivalent |
| HFW1201G01 | TE Connectivity Aerospace, Defense and Marine | 0 | A132188-ND | 2 029,88000 Kč | Parametric Equivalent |
| HFW1201G01M | TE Connectivity Aerospace, Defense and Marine | 217 | 1122-1128-ND | 1 696,64000 Kč | Parametric Equivalent |
| HFW1201G01P | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1038-ND | 1 687,26804 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 665,70000 Kč | 2 665,70 Kč |
| Unit Price without VAT: | 2 665,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 225,49700 Kč |




