GDS08S04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 822
Unit Price: 84,41000 Kč
Datasheet
New Product
Image for GDS08S04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDS08S04

DigiKey Part Number
1111-GDS08S04-ND
Manufacturer
Manufacturer Product Number
GDS08S04
Description
DIP SW/SIP SW SW DIP 8P 0.025A 2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
GDS08S04 Models
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.114" (2.90mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-30°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.794" (20.17mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Copper Alloy
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DM08TRAPEM Inc.0679-DM08TR-ND73,91000 KčParametric Equivalent
GDS08S04TE Connectivity ALCOSWITCH Switches1 822450-1343-ND84,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 40058,85320 Kč141 247,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,85320 Kč
Unit Price with VAT:71,21237 Kč