Image for DM08TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM08TR

DigiKey Part Number
679-DM08TR-ND
Manufacturer
Manufacturer Product Number
DM08TR
Description
DIP SWITCH DM LOW PROFILE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.118" (3.00mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.837" (21.26mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč