
FG1523 | |
|---|---|
DigiKey Part Number | FG1523-ND |
Manufacturer | |
Manufacturer Product Number | FG1523 |
Description | RF ANT 154MHZ WHP STR N FEM 107" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 154MHz | |
Frequency Range | 152MHz ~ 156MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 107.000" (271.78cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 623,68000 Kč | 5 623,68 Kč |
| 10 | 4 832,33300 Kč | 48 323,33 Kč |
| 25 | 4 634,78760 Kč | 115 869,69 Kč |
| Unit Price without VAT: | 5 623,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 804,65280 Kč |



