RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight N Type Female Bracket Mount
FG15x0-(secondary)

FG1520

DigiKey Part Number
FG1520-ND
Manufacturer
Manufacturer Product Number
FG1520
Description
RF ANT 154MHZ WHIP STR N FEM 68"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
154MHz
Frequency Range
152MHz ~ 156MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dB
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
68.000" (172.72cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 542,57000 Kč3 542,57 Kč
103 008,42500 Kč30 084,25 Kč
252 875,12160 Kč71 878,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 542,57000 Kč
Unit Price with VAT:4 286,50970 Kč