FCA-325-CX4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 9 010,03000 Kč
Datasheet
New Product
Image for FCA-325-CX4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-325-CX4

DigiKey Part Number
1111-FCA-325-CX4-ND
Manufacturer
Manufacturer Product Number
FCA-325-CX4
Description
FCA-325-CX4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
Solder Hook
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
13.5 VDC
Mounting Type
Must Release Voltage
2.3 VDC
Coil Voltage
Operate Time
15 ms
Contact Form
3PDT (3 Form C)
Release Time
15 ms
Contact Rating (Current)
25 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Load - Max Switching
2875VA, 700W
Relay Type
Coil Current
71.8 mA
Coil Resistance
390 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-325-CX4TE Connectivity Aerospace, Defense and Marine0A132302-ND9 010,03000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 127,89000 Kč11 127,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11 127,89000 Kč
Unit Price with VAT:13 464,74690 Kč