FCA-325-CX4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 11 127,89000 Kč
Datasheet
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCA-325-CX4

DigiKey Part Number
A132302-ND
Manufacturer
Manufacturer Product Number
FCA-325-CX4
Description
RELAY GEN PURPOSE 3PDT 25A 28V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
2.3 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
25 A
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
2875VA, 700W
Coil Resistance
390 Ohms
Coil Current
71.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-325-CX4TE Connectivity01111-FCA-325-CX4-ND11 127,89000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 010,03000 Kč9 010,03 Kč
108 021,48800 Kč80 214,88 Kč
257 658,46600 Kč191 461,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9 010,03000 Kč
Unit Price with VAT:10 902,13630 Kč