Parametric Equivalent

EV200AAACA | |
|---|---|
DigiKey Part Number | 1111-EV200AAACA-ND |
Manufacturer | |
Manufacturer Product Number | EV200AAACA |
Description | INDUSTRIAL RELAYS EV200AAACA=REL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads with Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 9 ~ 36VDC | Operate Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 130 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MC | Altran Magnetics, LLC | 20 | 2040-AEV250-MC-ND | 1 402,25000 Kč | Similar |
| EV200AAACA | TE Connectivity Aerospace, Defense and Marine | 0 | A104314-ND | 5 847,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 385,07000 Kč | 6 385,07 Kč |
| Unit Price without VAT: | 6 385,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 725,93470 Kč |



