Parametric Equivalent

EV100AAANA | |
|---|---|
DigiKey Part Number | 1111-EV100AAANA-ND |
Manufacturer | |
Manufacturer Product Number | EV100AAANA |
Description | EV100AAANA=CONTACTOR SPST-NO 9- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 8 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 36VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 100 A | Coil Power 3W |
Switching Voltage 600VDC - Max | Coil Resistance 8Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV100AAANA | TE Connectivity Aerospace, Defense and Marine | 0 | A122253-ND | 4 487,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 507,15000 Kč | 5 507,15 Kč |
| Unit Price without VAT: | 5 507,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 663,65150 Kč |


